LT5557EUF#PBF | |
---|---|
DigiKey Part Number | LT5557EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5557EUF#PBF |
Description | IC MIXER 400MHZ-3.8GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, TD-SCDMA, UMTS, WCDMA Down Converter 400MHz ~ 3.8GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5557EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, CDMA, TD-SCDMA, UMTS, WCDMA | |
Frequency | 400MHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 2.9dB | |
Noise Figure | 11.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 92mA | |
Voltage - Supply | 2.9V ~ 3.9V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.04000 | ¥133.04 |
10 | ¥122.29900 | ¥1,222.99 |
91 | ¥103.28703 | ¥9,399.12 |
273 | ¥98.21802 | ¥26,813.52 |
546 | ¥91.88117 | ¥50,167.12 |
1,001 | ¥84.27729 | ¥84,361.57 |