LTC5567IUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5567IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5567IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5567IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5567IUF#TRPBF |
Description | IC MIXER 300MHZ-4GHZ DWN 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 300MHz ~ 4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5567IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 4GHz | |
Number of Mixers | 1 | |
Gain | 1.9dB | |
Noise Figure | 14.6dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 105mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.54000 | ¥145.54 |
10 | ¥133.73300 | ¥1,337.33 |
25 | ¥128.18800 | ¥3,204.70 |
100 | ¥112.94380 | ¥11,294.38 |
250 | ¥107.40096 | ¥26,850.24 |
500 | ¥100.47180 | ¥50,235.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥88.69231 | ¥221,730.78 |