LT1963AES8-3.3#TRPBF | |
---|---|
DigiKey Part Number | LT1963AES8-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1963AES8-3.3#TRPBFCT-ND - Cut Tape (CT) LT1963AES8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 1.5A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.81100 | ¥478.11 |
25 | ¥45.58680 | ¥1,139.67 |
100 | ¥39.58420 | ¥3,958.42 |
250 | ¥37.80524 | ¥9,451.31 |
500 | ¥34.46938 | ¥17,234.69 |
1,000 | ¥30.02171 | ¥30,021.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.90985 | ¥72,274.62 |