LT1460EIS8-2.5#PBF | |
---|---|
DigiKey Part Number | LT1460EIS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460EIS8-2.5#PBF |
Description | IC VREF SERIES 0.125% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.125% 40 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1460EIS8-2.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 40 mA | |
Tolerance | ±0.125% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 3.4V ~ 20V | |
Current - Supply | 165µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.16000 | ¥63.16 |
10 | ¥57.04300 | ¥570.43 |
25 | ¥54.39080 | ¥1,359.77 |
100 | ¥47.22600 | ¥4,722.60 |
300 | ¥45.10350 | ¥13,531.05 |
500 | ¥41.12378 | ¥20,561.89 |
1,000 | ¥35.81750 | ¥35,817.50 |