LT1214CS#PBF | |
---|---|
DigiKey Part Number | LT1214CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1214CS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1214CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.4mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.39000 | ¥140.39 |
10 | ¥128.98400 | ¥1,289.84 |
50 | ¥123.64120 | ¥6,182.06 |
100 | ¥108.93750 | ¥10,893.75 |
250 | ¥103.59064 | ¥25,897.66 |
500 | ¥96.90754 | ¥48,453.77 |