LTC3256EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3256EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3256EMSE#PBF |
Description | IC REG DL BUCK/LINEAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3256EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 5V, 100mA | |
Voltage/Current - Output 2 | 3.3V, 250mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 5.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
37 | ¥62.30919 | ¥2,305.44 |
111 | ¥54.10369 | ¥6,005.51 |
259 | ¥51.67197 | ¥13,383.04 |
518 | ¥47.11266 | ¥24,404.36 |
1,036 | ¥41.03355 | ¥42,510.76 |