MAX6035ESA25+ | |
---|---|
DigiKey Part Number | MAX6035ESA25+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6035ESA25+ |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035ESA25+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 21µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 4.4V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥28.73400 | ¥287.34 |
25 | ¥27.16320 | ¥679.08 |
100 | ¥23.53990 | ¥2,353.99 |
300 | ¥22.33270 | ¥6,699.81 |
500 | ¥21.25304 | ¥10,626.52 |