HMC1119LP4METR | |
---|---|
DigiKey Part Number | 1127-3659-2-ND - Tape & Reel (TR) 1127-3659-1-ND - Cut Tape (CT) 1127-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1119LP4METR |
Description | RF ATTENUATOR 31.75DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 100 MHz ~ 4 GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.75dB | |
Frequency Range | 100 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.45000 | ¥111.45 |
10 | ¥102.41400 | ¥1,024.14 |
25 | ¥98.16520 | ¥2,454.13 |
100 | ¥86.49220 | ¥8,649.22 |
250 | ¥82.24756 | ¥20,561.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥76.94112 | ¥38,470.56 |
1,000 | ¥70.57361 | ¥70,573.61 |