77-12-3113-02400 | |
---|---|
DigiKey Part Number | 1944-77-12-3113-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3113-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.197" (5.00mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.02900 | ¥310.29 |
25 | ¥29.33240 | ¥733.31 |
100 | ¥25.42290 | ¥2,542.29 |
250 | ¥24.11932 | ¥6,029.83 |
500 | ¥22.95328 | ¥11,476.64 |