HMC1119LP4ME | |
---|---|
DigiKey Part Number | 505-HMC1119LP4ME-ND |
Manufacturer | |
Manufacturer Product Number | HMC1119LP4ME |
Description | RF ATTENUATOR 31.75DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.75dB 100 MHz ~ 4 GHz 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC1119LP4ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 31.75dB | |
Frequency Range | 100 MHz ~ 4 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.63000 | ¥107.63 |
10 | ¥98.90400 | ¥989.04 |
25 | ¥94.80040 | ¥2,370.01 |
100 | ¥83.52740 | ¥8,352.74 |
250 | ¥79.42820 | ¥19,857.05 |
500 | ¥74.30366 | ¥37,151.83 |
1,000 | ¥68.15443 | ¥68,154.43 |