HMC472ALP4ETR | |
---|---|
DigiKey Part Number | 505-HMC472ALP4ETR-ND - Tape & Reel (TR) 505-HMC472ALP4ETRCT-ND - Cut Tape (CT) 505-HMC472ALP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC472ALP4ETR |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 3.8 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC472ALP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 3.8 GHz | |
Power (Watts) | 560mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.20000 | ¥82.20 |
10 | ¥75.36800 | ¥753.68 |
25 | ¥68.51680 | ¥1,712.92 |
100 | ¥61.66340 | ¥6,166.34 |
250 | ¥56.52476 | ¥14,131.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.38618 | ¥25,693.09 |
1,000 | ¥46.24760 | ¥46,247.60 |