MAAVSS0006TR-3000 | |
---|---|
DigiKey Part Number | 1465-1300-2-ND - Tape & Reel (TR) 1465-1300-1-ND - Cut Tape (CT) 1465-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAVSS0006TR-3000 |
Description | RF ATTENUATOR 25DB 50OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 0 Hz ~ 2.5 GHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 25dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.12400 | ¥261.24 |
25 | ¥23.50640 | ¥587.66 |
100 | ¥21.41770 | ¥2,141.77 |
250 | ¥19.32852 | ¥4,832.13 |
500 | ¥17.34338 | ¥8,671.69 |
1,000 | ¥14.62692 | ¥14,626.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.89556 | ¥41,686.68 |
6,000 | ¥13.32094 | ¥79,925.64 |