DC1582B-A | |
---|---|
DigiKey Part Number | 505-DC1582B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1582B-A |
Description | EVAL BOARD BOOST/LDO LTC3108 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3108 - DC/DC, Step Up with LDO 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 0.05V ~ 0.4V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3108 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.39000 | ¥1,449.39 |