LTC3108EGN#PBF | |
---|---|
DigiKey Part Number | 505-LTC3108EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108EGN#PBF |
Description | IC CONV BOOST PROG 4.5MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108EGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥65.34600 | ¥653.46 |
25 | ¥62.30760 | ¥1,557.69 |
100 | ¥54.10100 | ¥5,410.10 |
300 | ¥51.66950 | ¥15,500.85 |
500 | ¥47.11060 | ¥23,555.30 |
1,000 | ¥41.03174 | ¥41,031.74 |