BQ25505RGRT | |
---|---|
DigiKey Part Number | 296-39553-2-ND - Tape & Reel (TR) 296-39553-1-ND - Cut Tape (CT) 296-39553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25505RGRT |
Description | IC ENERGY HARV CTRLR BATT 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25505RGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 325nA | |
Voltage - Supply | 0.12V ~ 4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.78900 | ¥407.89 |
25 | ¥38.56160 | ¥964.04 |
100 | ¥33.41910 | ¥3,341.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.70544 | ¥7,926.36 |
500 | ¥28.44932 | ¥14,224.66 |
1,250 | ¥23.99336 | ¥29,991.70 |
2,500 | ¥22.79370 | ¥56,984.25 |