LTC3108IGN-1#PBF | |
---|---|
DigiKey Part Number | LTC3108IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108IGN-1#PBF |
Description | IC BOOST PROGRAMABLE DUAL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IGN-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.41000 | ¥84.41 |
10 | ¥76.23500 | ¥762.35 |
25 | ¥72.69240 | ¥1,817.31 |
100 | ¥63.11780 | ¥6,311.78 |
300 | ¥60.28110 | ¥18,084.33 |
500 | ¥54.96232 | ¥27,481.16 |
1,000 | ¥47.87041 | ¥47,870.41 |