LTC3108EDE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3108EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3108EDE#PBF |
Description | IC CONV BOOST PROG 4.5MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108EDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.34000 | ¥72.34 |
10 | ¥65.34600 | ¥653.46 |
91 | ¥54.10077 | ¥4,923.17 |
273 | ¥51.66949 | ¥14,105.77 |
546 | ¥47.11049 | ¥25,722.33 |
1,001 | ¥41.03177 | ¥41,072.80 |