LTC3105EMS#PBF | |
---|---|
DigiKey Part Number | 505-LTC3105EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3105EMS#PBF |
Description | IC REG CONV ENERGY 1OUT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3105EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.23V ~ 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99300 | ¥599.93 |
37 | ¥57.20622 | ¥2,116.63 |
111 | ¥49.67162 | ¥5,513.55 |
259 | ¥47.43876 | ¥12,286.64 |
518 | ¥43.25315 | ¥22,405.13 |
1,036 | ¥37.67205 | ¥39,028.24 |