DC1587A | |
---|---|
DigiKey Part Number | 505-DC1587A-ND |
Manufacturer | |
Manufacturer Product Number | DC1587A |
Description | EVAL BOARD FOR LTC3105 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3105 - DC/DC, Step Up with LDO 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up with LDO | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3V, 5V | |
Current - Output | 125mA, 6mA | |
Voltage - Input | 0.2V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3105 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.44000 | ¥1,449.44 |