Special Purpose Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
10-DFN (3x3)12-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LTC3105EDD#TRPBF
IC REG CONV ENERGY 1OUT 10DFN
Analog Devices Inc.
10,340
In Stock
1 : ¥64.12000
Cut Tape (CT)
2,500 : ¥36.27680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, Energy Harvesting
0.23V ~ 5V
1
1.5V ~ 5.25V
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-MSOP
LTC3105EMS#PBF
IC REG CONV ENERGY 1OUT 12MSOP
Analog Devices Inc.
3,919
In Stock
1 : ¥66.39000
Tube
-
Tube
Active
Converter, Energy Harvesting
0.23V ~ 5V
1
1.5V ~ 5.25V
-40°C ~ 85°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width)
12-MSOP
10-WDFN
LTC3105EDD#PBF
IC REG CONV ENERGY 1OUT 10DFN
Analog Devices Inc.
2,246
In Stock
1 : ¥66.39000
Tube
-
Tube
Active
Converter, Energy Harvesting
0.23V ~ 5V
1
1.5V ~ 5.25V
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-MSOP
LTC3105EMS#TRPBF
IC REG CONV ENERGY 1OUT 12MSOP
Analog Devices Inc.
14,763
In Stock
1 : ¥64.12000
Cut Tape (CT)
2,500 : ¥36.27680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, Energy Harvesting
0.23V ~ 5V
1
1.5V ~ 5.25V
-40°C ~ 85°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width)
12-MSOP
Showing
of 4

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.