LTC3105EDD#TRPBF | |
---|---|
DigiKey Part Number | LTC3105EDD#TRPBFTR-ND - Tape & Reel (TR) LTC3105EDD#TRPBFCT-ND - Cut Tape (CT) LTC3105EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3105EDD#TRPBF |
Description | IC REG CONV ENERGY 1OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3105EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 0.23V ~ 5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥55.24560 | ¥1,381.14 |
100 | ¥47.96820 | ¥4,796.82 |
250 | ¥45.81268 | ¥11,453.17 |
500 | ¥41.77050 | ¥20,885.25 |
1,000 | ¥36.38076 | ¥36,380.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.27680 | ¥90,692.00 |