LTC3108IGN#TRPBF | |
---|---|
DigiKey Part Number | LTC3108IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3108IGN#TRPBF |
Description | IC DCDC CONV STP-UP LV 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108IGN#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.09737 | ¥115,243.42 |