ADM7150ACPZ-4.5-R7 | |
---|---|
DigiKey Part Number | ADM7150ACPZ-4.5-R7TR-ND - Tape & Reel (TR) ADM7150ACPZ-4.5-R7CT-ND - Cut Tape (CT) ADM7150ACPZ-4.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7150ACPZ-4.5-R7 |
Description | IC REG LINEAR 4.5V 800MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7150ACPZ-4.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.98000 | ¥91.98 |
10 | ¥83.07400 | ¥830.74 |
25 | ¥79.20760 | ¥1,980.19 |
100 | ¥68.77570 | ¥6,877.57 |
250 | ¥65.68448 | ¥16,421.12 |
500 | ¥59.88904 | ¥29,944.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥47.81934 | ¥71,729.01 |