ADP7112ACBZ-3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADP7112ACBZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7112ACBZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP7112ACBZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7112ACBZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 200MA 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7112ACBZ-3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.95x1.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79200 | ¥147.92 |
25 | ¥13.95200 | ¥348.80 |
100 | ¥11.88730 | ¥1,188.73 |
250 | ¥11.16208 | ¥2,790.52 |
500 | ¥9.76688 | ¥4,883.44 |
1,000 | ¥8.09248 | ¥8,092.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.27613 | ¥21,828.39 |
6,000 | ¥7.00666 | ¥42,039.96 |