ADM7150CP-EVALZ | |
---|---|
DigiKey Part Number | ADM7150CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM7150CP-EVALZ |
Description | EVAL BOARD LDO REG 800MA ADM7150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM7150 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 800mA | |
Voltage - Input | 4.5V ~ 16V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADM7150 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.35000 | ¥490.35 |