ADL5375-15ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5375-15ACPZ-R7TR-ND - Tape & Reel (TR) ADL5375-15ACPZ-R7CT-ND - Cut Tape (CT) ADL5375-15ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5375-15ACPZ-R7 |
Description | RF MODULATOR 400MHZ-6GHZ 24WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5375-15ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
LO Frequency | - | |
RF Frequency | 400MHz ~ 6GHz | |
P1dB | 10dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | - | |
Current - Supply | 203 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥104.65900 | ¥1,046.59 |
25 | ¥100.32400 | ¥2,508.10 |
100 | ¥88.39330 | ¥8,839.33 |
250 | ¥84.05492 | ¥21,013.73 |
500 | ¥78.63220 | ¥39,316.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥72.12461 | ¥108,186.92 |