LTC5588IPF-1#TRPBF | |
---|---|
DigiKey Part Number | LTC5588IPF-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5588IPF-1#TRPBF |
Description | RF MODULATOR 200MHZ-6GHZ 24UFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 200MHz ~ 6GHz 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5588IPF-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Modulator/Mixer | |
LO Frequency | 200MHz ~ 6GHz | |
RF Frequency | 200MHz ~ 6GHz | |
P1dB | 12dBm | |
Noise Floor | -160dBm/Hz | |
Output Power | 4.2dBm | |
Current - Supply | 303 mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-UTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥77.81184 | ¥194,529.60 |