IS66WVO8M8DALL-200BLI | |
---|---|
DigiKey Part Number | 706-IS66WVO8M8DALL-200BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVO8M8DALL-200BLI |
Description | IC PSRAM 64MBIT SPI/OCTL 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | IS66WVO8M8DALL-200BLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 40ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49000 | ¥354.90 |
25 | ¥34.72280 | ¥868.07 |
40 | ¥34.53325 | ¥1,381.33 |
80 | ¥30.96425 | ¥2,477.14 |
230 | ¥30.85135 | ¥7,095.81 |
480 | ¥29.72390 | ¥14,267.47 |
960 | ¥28.25833 | ¥27,128.00 |