ADA4940-1ACPZ-RL | |
---|---|
DigiKey Part Number | ADA4940-1ACPZ-RLTR-ND - Tape & Reel (TR) ADA4940-1ACPZ-RLCT-ND - Cut Tape (CT) ADA4940-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ACPZ-RL |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 260 MHz | |
Current - Input Bias | 1.1 µA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 1.25mA | |
Current - Output / Channel | 46 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85100 | ¥408.51 |
25 | ¥38.61760 | ¥965.44 |
100 | ¥33.46940 | ¥3,346.94 |
250 | ¥31.75276 | ¥7,938.19 |
500 | ¥28.49160 | ¥14,245.80 |
1,000 | ¥24.02907 | ¥24,029.07 |
2,500 | ¥22.82763 | ¥57,069.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.96944 | ¥109,847.20 |