ADG419BRMZ | |
---|---|
DigiKey Part Number | 505-ADG419BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG419BRMZ |
Description | IC SWITCH SPDT X 1 35OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG419BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥41.44300 | ¥414.43 |
50 | ¥39.17880 | ¥1,958.94 |
100 | ¥33.95580 | ¥3,395.58 |
250 | ¥32.21396 | ¥8,053.49 |
500 | ¥28.90558 | ¥14,452.79 |
1,000 | ¥24.37819 | ¥24,378.19 |
2,500 | ¥23.15927 | ¥57,898.17 |