AD7124-8BBCPZ | |
---|---|
DigiKey Part Number | 505-AD7124-8BBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7124-8BBCPZ |
Description | IC ADC 24BIT SIGMA-DELTA 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 15, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-8BBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Number of Inputs | 8, 15, 16 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.47000 | ¥125.47 |
10 | ¥115.33100 | ¥1,153.31 |
25 | ¥110.55160 | ¥2,763.79 |
80 | ¥97.40463 | ¥7,792.37 |
230 | ¥92.62400 | ¥21,303.52 |
440 | ¥86.64823 | ¥38,125.22 |
945 | ¥79.47741 | ¥75,106.15 |