AD8137YCPZ-REEL7

DigiKey Part Number
505-AD8137YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8137YCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8137YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8137YCPZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8137YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
450V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
700 µV
Current - Supply
3.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.92000¥32.92
10¥29.60500¥296.05
25¥27.98560¥699.64
100¥24.25340¥2,425.34
250¥23.01012¥5,752.53
500¥20.64684¥10,323.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥17.41299¥26,119.49
3,000¥16.54235¥49,627.05
Manufacturers Standard Package