AD590JF | |
---|---|
DigiKey Part Number | AD590JF-ND |
Manufacturer | |
Manufacturer Product Number | AD590JF |
Description | SENSOR ANALOG -55C-150C 2FLATPK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 2-CeramicFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | AD590JF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-CFlatPack | |
Supplier Device Package | 2-CeramicFlatPack | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.06000 | ¥417.06 |
10 | ¥351.18300 | ¥3,511.83 |
25 | ¥329.22960 | ¥8,230.74 |
100 | ¥318.25550 | ¥31,825.55 |