AD8422BRMZ | |
---|---|
DigiKey Part Number | 505-AD8422BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8422BRMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8422BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.17000 | ¥88.17 |
10 | ¥79.69300 | ¥796.93 |
50 | ¥75.98340 | ¥3,799.17 |
100 | ¥65.97560 | ¥6,597.56 |
250 | ¥63.01024 | ¥15,752.56 |
500 | ¥57.45040 | ¥28,725.20 |
1,000 | ¥50.03745 | ¥50,037.45 |