AD8421ARZ | |
---|---|
DigiKey Part Number | 505-AD8421ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8421ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8421ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71800 | ¥647.18 |
98 | ¥53.57735 | ¥5,250.58 |
294 | ¥51.16942 | ¥15,043.81 |
588 | ¥46.65446 | ¥27,432.82 |
1,078 | ¥40.63450 | ¥43,803.99 |