AD704JNZ | |
---|---|
DigiKey Part Number | AD704JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD704JNZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD704JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.71000 | ¥124.71 |
10 | ¥114.58400 | ¥1,145.84 |
25 | ¥109.83400 | ¥2,745.85 |
100 | ¥96.77310 | ¥9,677.31 |
250 | ¥92.02336 | ¥23,005.84 |
500 | ¥86.08654 | ¥43,043.27 |
1,000 | ¥78.96215 | ¥78,962.15 |