AD7569JNZ | |
---|---|
DigiKey Part Number | AD7569JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7569JNZ |
Description | IC INTERFACE SPECIALIZED 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7569JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.38000 | ¥255.38 |
15 | ¥251.21067 | ¥3,768.16 |