OPA1604AID | |
---|---|
DigiKey Part Number | 296-33469-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1604AID |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1604AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 35 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.71700 | ¥447.17 |
50 | ¥42.27400 | ¥2,113.70 |
100 | ¥36.63820 | ¥3,663.82 |
250 | ¥34.75940 | ¥8,689.85 |
500 | ¥31.18940 | ¥15,594.70 |
1,000 | ¥26.30426 | ¥26,304.26 |
2,500 | ¥24.98906 | ¥62,472.65 |