OPA1654AID | |
---|---|
DigiKey Part Number | 296-30333-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1654AID |
Description | IC AUDIO 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.45900 | ¥254.59 |
50 | ¥24.06780 | ¥1,203.39 |
100 | ¥20.85870 | ¥2,085.87 |
250 | ¥19.78860 | ¥4,947.15 |
500 | ¥17.75632 | ¥8,878.16 |
1,000 | ¥14.97518 | ¥14,975.18 |
2,500 | ¥14.22641 | ¥35,566.03 |
5,000 | ¥13.69159 | ¥68,457.95 |