3339H-1-202LF | |
---|---|
DigiKey Part Number | 3339H-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-202LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.78100 | ¥437.81 |
25 | ¥39.00520 | ¥975.13 |
50 | ¥36.61600 | ¥1,830.80 |
100 | ¥33.43160 | ¥3,343.16 |
250 | ¥27.06380 | ¥6,765.95 |
500 | ¥25.47182 | ¥12,735.91 |
1,000 | ¥23.87982 | ¥23,879.82 |