OP482GPZ | |
---|---|
DigiKey Part Number | OP482GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP482GPZ |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP482GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.45000 | ¥97.45 |
10 | ¥88.06700 | ¥880.67 |
25 | ¥83.97320 | ¥2,099.33 |
100 | ¥72.91210 | ¥7,291.21 |
250 | ¥69.63556 | ¥17,408.89 |
500 | ¥63.49102 | ¥31,745.51 |
1,000 | ¥55.29870 | ¥55,298.70 |