AD608ARZ-RL | |
---|---|
DigiKey Part Number | 505-AD608ARZ-RLTR-ND - Tape & Reel (TR) 505-AD608ARZ-RLCT-ND - Cut Tape (CT) 505-AD608ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD608ARZ-RL |
Description | IC MIXER 500MHZ DOWN CONV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC FM, GSM, PM, PHS, FM With Amplifier 500MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD608ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | FM, GSM, PM, PHS, FM | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 24dB | |
Noise Figure | 16dB | |
Secondary Attributes | With Amplifier | |
Current - Supply | 7.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥71.25400 | ¥712.54 |
25 | ¥67.93880 | ¥1,698.47 |
100 | ¥58.99150 | ¥5,899.15 |
250 | ¥56.34012 | ¥14,085.03 |
500 | ¥51.36918 | ¥25,684.59 |
1,000 | ¥44.74083 | ¥44,740.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.08376 | ¥107,709.40 |