ADM8660ANZ | |
---|---|
DigiKey Part Number | ADM8660ANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8660ANZ |
Description | IC REG CHARG PUMP INV 100MA 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8660ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 25kHz, 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
50 | ¥44.19500 | ¥2,209.75 |
100 | ¥38.37510 | ¥3,837.51 |
250 | ¥36.65020 | ¥9,162.55 |
500 | ¥33.41636 | ¥16,708.18 |
1,000 | ¥29.10458 | ¥29,104.58 |
2,500 | ¥28.02663 | ¥70,066.57 |