MAX4172EUA+ | |
---|---|
DigiKey Part Number | MAX4172EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4172EUA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4172EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.60000 | ¥476.00 |
50 | ¥45.38540 | ¥2,269.27 |
100 | ¥39.40790 | ¥3,940.79 |
250 | ¥37.63704 | ¥9,409.26 |
500 | ¥34.31600 | ¥17,158.00 |
1,000 | ¥29.88812 | ¥29,888.12 |
2,500 | ¥28.78121 | ¥71,953.03 |