AT45DB321E-SHF-B

DigiKey Part Number
1265-1072-5-ND
Manufacturer
Manufacturer Product Number
AT45DB321E-SHF-B
Description
IC FLASH 32MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB321E-SHF-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
528 Bytes x 8192 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.13000¥30.13
10¥27.32200¥273.22
25¥26.73120¥668.28
90¥23.83856¥2,145.47
270¥23.75219¥6,413.09
540¥22.88422¥12,357.48
1,080¥21.75598¥23,496.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.