MAX4172EUA+T | |
---|---|
DigiKey Part Number | MAX4172EUA+TR-ND - Tape & Reel (TR) MAX4172EUA+CT-ND - Cut Tape (CT) MAX4172EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4172EUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4172EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA | |
Current - Output / Channel | 1.75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥51.30100 | ¥513.01 |
25 | ¥45.36920 | ¥1,134.23 |
100 | ¥38.73080 | ¥3,873.08 |
250 | ¥35.51368 | ¥8,878.42 |
500 | ¥33.55392 | ¥16,776.96 |
1,000 | ¥31.92711 | ¥31,927.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.13340 | ¥70,333.50 |