SN74LVCHR16245AGR | |
---|---|
DigiKey Part Number | 296-9860-2-ND - Tape & Reel (TR) 296-9860-1-ND - Cut Tape (CT) 296-9860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCHR16245AGR |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCHR16245AGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.11900 | ¥131.19 |
25 | ¥12.37720 | ¥309.43 |
100 | ¥10.54390 | ¥1,054.39 |
250 | ¥9.90036 | ¥2,475.09 |
500 | ¥8.66298 | ¥4,331.49 |
1,000 | ¥7.17791 | ¥7,177.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.68287 | ¥13,365.74 |
6,000 | ¥6.43535 | ¥38,612.10 |
10,000 | ¥6.18783 | ¥61,878.30 |