MAX9928FAUA+T | |
---|---|
DigiKey Part Number | MAX9928FAUA+TTR-ND - Tape & Reel (TR) MAX9928FAUA+TCT-ND - Cut Tape (CT) MAX9928FAUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9928FAUA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9928FAUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11600 | ¥211.16 |
25 | ¥19.96280 | ¥499.07 |
100 | ¥17.30130 | ¥1,730.13 |
250 | ¥16.41368 | ¥4,103.42 |
500 | ¥14.72806 | ¥7,364.03 |
1,000 | ¥12.42127 | ¥12,421.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.80022 | ¥29,500.55 |
5,000 | ¥11.35659 | ¥56,782.95 |