CSD16323Q3 | |
---|---|
DigiKey Part Number | 296-24522-2-ND - Tape & Reel (TR) 296-24522-1-ND - Cut Tape (CT) 296-24522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16323Q3 |
Description | MOSFET N-CH 25V 21A/60A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16323Q3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 24A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.54500 | ¥75.45 |
100 | ¥5.86840 | ¥586.84 |
500 | ¥4.97448 | ¥2,487.24 |
1,000 | ¥4.05220 | ¥4,052.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.81467 | ¥9,536.67 |
5,000 | ¥3.63300 | ¥18,165.00 |
12,500 | ¥3.46533 | ¥43,316.62 |