BV2HC045EFU-CE2 | |
---|---|
DigiKey Part Number | 846-BV2HC045EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HC045EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HC045EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HC045EFU-CE2 |
Description | AUTOMOTIVE 2CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 16-HSSOP-C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 19V | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 45mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSSOP-C | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.11300 | ¥251.13 |
25 | ¥23.74200 | ¥593.55 |
100 | ¥20.57720 | ¥2,057.72 |
250 | ¥19.52220 | ¥4,880.55 |
500 | ¥17.51710 | ¥8,758.55 |
1,000 | ¥14.77350 | ¥14,773.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.03480 | ¥35,087.00 |
5,000 | ¥13.50717 | ¥67,535.85 |